
14020100101170 | |
|---|---|
DigiKey Part Number | 1195-14020100101170TR-ND - Tape & Reel (TR) 1195-14020100101170CT-ND - Cut Tape (CT) 1195-14020100101170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14020100101170 |
Description | HAR-FLEXICON TTPH-1 T32 BR 750PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Brown | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 25 | 22,19520 Kč | 554,88 Kč |
| 50 | 20,06480 Kč | 1 003,24 Kč |
| 100 | 18,25460 Kč | 1 825,46 Kč |
| 250 | 16,33144 Kč | 4 082,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,63031 Kč | 10 972,73 Kč |
| 1 500 | 13,83490 Kč | 20 752,35 Kč |
| 2 250 | 13,45095 Kč | 30 264,64 Kč |
| 3 750 | 13,03989 Kč | 48 899,59 Kč |
| 5 250 | 12,80778 Kč | 67 240,85 Kč |
| 7 500 | 12,59113 Kč | 94 433,47 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |

