
14020100101169 | |
|---|---|
DigiKey Part Number | 1195-14020100101169TR-ND - Tape & Reel (TR) 1195-14020100101169CT-ND - Cut Tape (CT) 1195-14020100101169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14020100101169 |
Description | HAR-FLEXICON TTPH-1 T32 OR 750PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-24 AWG |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Orange |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyphthalamide (PPA) |
Positions Per Level 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel |
Current 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 25 | 22,58560 Kč | 564,64 Kč |
| 50 | 20,41420 Kč | 1 020,71 Kč |
| 100 | 18,57480 Kč | 1 857,48 Kč |
| 250 | 16,61612 Kč | 4 154,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,88619 Kč | 11 164,64 Kč |
| 1 500 | 14,07678 Kč | 21 115,17 Kč |
| 2 250 | 13,68612 Kč | 30 793,77 Kč |
| 3 750 | 13,26777 Kč | 49 754,14 Kč |
| 5 250 | 13,03168 Kč | 68 416,32 Kč |
| 7 500 | 12,81124 Kč | 96 084,30 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

