New Product
14020100101165
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14020100101165

DigiKey Part Number
1195-14020100101165TR-ND - Tape & Reel (TR)
1195-14020100101165CT-ND - Cut Tape (CT)
1195-14020100101165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14020100101165
Description
HAR-FLEXICON TTPH-1 T32 GY 750PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyphthalamide (PPA)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1025,49200 Kč254,92 Kč
2522,19520 Kč554,88 Kč
5020,06480 Kč1 003,24 Kč
10018,25460 Kč1 825,46 Kč
25016,33144 Kč4 082,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014,63031 Kč10 972,73 Kč
1 50013,83490 Kč20 752,35 Kč
2 25013,45095 Kč30 264,64 Kč
3 75013,03989 Kč48 899,59 Kč
5 25012,80778 Kč67 240,85 Kč
7 50012,59113 Kč94 433,47 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč