11 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
14011113102000
14011113102000
har-flex®

14011113102000

DigiKey Part Number
1195-3665-2-ND - Tape & Reel (TR)
1195-3665-1-ND - Cut Tape (CT)
1195-3665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14011113102000
Description
TERM BLK 11P SIDE ENT 2.54MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14011113102000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
160 V
Manufacturer
HARTING
Wire Gauge
20-26 AWG
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Board Guide, Solder Retention
Number of Levels
1
Color
Black
Positions Per Level
11
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1071,83400 Kč718,34 Kč
10061,05380 Kč6 105,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50054,50072 Kč27 250,36 Kč
1 00052,00344 Kč52 003,44 Kč
1 50050,80550 Kč76 208,25 Kč
2 50049,52798 Kč123 819,95 Kč
3 50048,80919 Kč170 832,17 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč