




14011113101000 | |
|---|---|
DigiKey Part Number | 1195-3676-2-ND - Tape & Reel (TR) 1195-3676-1-ND - Cut Tape (CT) 1195-3676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14011113101000 |
Description | TERM BLK 11P TOP ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14011113101000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 11 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,35100 Kč | 713,51 Kč |
| 100 | 60,64010 Kč | 6 064,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,28172 Kč | 14 320,43 Kč |
| 500 | 54,12150 Kč | 27 060,75 Kč |
| 750 | 52,59551 Kč | 39 446,63 Kč |
| 1 250 | 50,96046 Kč | 63 700,57 Kč |
| 1 750 | 50,03727 Kč | 87 565,22 Kč |
| 2 500 | 49,17564 Kč | 122 939,10 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


