




14011013102000 | |
|---|---|
DigiKey Part Number | 1195-3664-2-ND - Tape & Reel (TR) 1195-3664-1-ND - Cut Tape (CT) 1195-3664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14011013102000 |
Description | TERM BLK 10P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14011013102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,99700 Kč | 659,97 Kč |
| 100 | 56,08150 Kč | 5 608,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,93660 Kč | 24 968,30 Kč |
| 1 000 | 47,60247 Kč | 47 602,47 Kč |
| 1 500 | 46,48173 Kč | 69 722,60 Kč |
| 2 500 | 45,28639 Kč | 113 215,97 Kč |
| 3 500 | 44,61349 Kč | 156 147,21 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |



