10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
14011013101000
14011013101000
har-flex®

14011013101000

DigiKey Part Number
1195-3675-2-ND - Tape & Reel (TR)
1195-3675-1-ND - Cut Tape (CT)
1195-3675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14011013101000
Description
TERM BLK 10P TOP ENT 2.54MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14011013101000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
160 V
Wire Gauge
20-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Board Guide, Solder Retention
Color
Black
Operating Temperature
-40°C ~ 125°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,27500 Kč642,75 Kč
10054,62840 Kč5 462,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,52740 Kč12 881,85 Kč
50048,63304 Kč24 316,52 Kč
75047,23431 Kč35 425,73 Kč
1 25045,73515 Kč57 168,94 Kč
1 75044,88809 Kč78 554,16 Kč
2 50044,09748 Kč110 243,70 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč