


14010913101000 | |
|---|---|
DigiKey Part Number | 1195-3674-2-ND - Tape & Reel (TR) 1195-3674-1-ND - Cut Tape (CT) 1195-3674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010913101000 |
Description | TERM BLK 9POS TOP ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010913101000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 9 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,79700 Kč | 617,97 Kč |
| 100 | 52,52650 Kč | 5 252,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,49564 Kč | 12 373,91 Kč |
| 500 | 46,68108 Kč | 23 340,54 Kč |
| 750 | 45,31984 Kč | 33 989,88 Kč |
| 1 250 | 43,86029 Kč | 54 825,36 Kč |
| 1 750 | 43,03570 Kč | 75 312,47 Kč |
| 2 500 | 42,26553 Kč | 105 663,82 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |


