


14010813102000 | |
|---|---|
DigiKey Part Number | 1195-3662-2-ND - Tape & Reel (TR) 1195-3662-1-ND - Cut Tape (CT) 1195-3662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010813102000 |
Description | TERM BLK 8P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010813102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 100 | 35,57900 Kč | 3 557,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,30886 Kč | 15 654,43 Kč |
| 1 000 | 29,68529 Kč | 29 685,29 Kč |
| 1 500 | 28,90291 Kč | 43 354,36 Kč |
| 2 500 | 28,06626 Kč | 70 165,65 Kč |
| 3 500 | 27,59443 Kč | 96 580,50 Kč |
| 5 000 | 27,15461 Kč | 135 773,05 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |




