


14010713102000 | |
|---|---|
DigiKey Part Number | 1195-3661-2-ND - Tape & Reel (TR) 1195-3661-1-ND - Cut Tape (CT) 1195-3661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010713102000 |
Description | TERM BLK 7P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010713102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 100 | 33,81310 Kč | 3 381,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,72014 Kč | 14 860,07 Kč |
| 1 000 | 28,16147 Kč | 28 161,47 Kč |
| 1 500 | 27,40995 Kč | 41 114,92 Kč |
| 2 500 | 26,60640 Kč | 66 516,00 Kč |
| 3 500 | 26,15301 Kč | 91 535,53 Kč |
| 5 000 | 25,73015 Kč | 128 650,75 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


