


14010713101000 | |
|---|---|
DigiKey Part Number | 1195-3672-2-ND - Tape & Reel (TR) 1195-3672-1-ND - Cut Tape (CT) 1195-3672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010713101000 |
Description | TERM BLK 7POS TOP ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010713101000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,65000 Kč | 47,65 Kč |
| 10 | 40,48800 Kč | 404,88 Kč |
| 100 | 34,40900 Kč | 3 440,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,26260 Kč | 8 065,65 Kč |
| 500 | 30,27606 Kč | 15 138,03 Kč |
| 750 | 29,31093 Kč | 21 983,20 Kč |
| 1 250 | 28,27386 Kč | 35 342,32 Kč |
| 1 750 | 27,68637 Kč | 48 451,15 Kč |
| 2 500 | 27,13693 Kč | 67 842,32 Kč |
| 6 250 | 26,01532 Kč | 162 595,75 Kč |
| Unit Price without VAT: | 47,65000 Kč |
|---|---|
| Unit Price with VAT: | 57,65650 Kč |

