




14010613102000 | |
|---|---|
DigiKey Part Number | 1195-3660-2-ND - Tape & Reel (TR) 1195-3660-1-ND - Cut Tape (CT) 1195-3660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010613102000 |
Description | TERM BLK 6P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010613102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 100 | 31,27020 Kč | 3 127,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,44102 Kč | 13 720,51 Kč |
| 1 000 | 25,97684 Kč | 25 976,84 Kč |
| 1 500 | 25,27067 Kč | 37 906,00 Kč |
| 2 500 | 24,51508 Kč | 61 287,70 Kč |
| 3 500 | 24,08861 Kč | 84 310,13 Kč |
| 5 000 | 23,69078 Kč | 118 453,90 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



