




14010313102000 | |
|---|---|
DigiKey Part Number | 1195-3657-2-ND - Tape & Reel (TR) 1195-3657-1-ND - Cut Tape (CT) 1195-3657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010313102000 |
Description | TERM BLK 3P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010313102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 100 | 21,23740 Kč | 2 123,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,51142 Kč | 9 255,71 Kč |
| 1 000 | 17,43926 Kč | 17 439,26 Kč |
| 1 500 | 16,92033 Kč | 25 380,49 Kč |
| 2 500 | 16,36357 Kč | 40 908,92 Kč |
| 3 500 | 16,04883 Kč | 56 170,90 Kč |
| 5 000 | 15,75480 Kč | 78 774,00 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


