




14010213102000 | |
|---|---|
DigiKey Part Number | 1195-3656-2-ND - Tape & Reel (TR) 1195-3656-1-ND - Cut Tape (CT) 1195-3656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010213102000 |
Description | TERM BLK 2P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010213102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 100 | 18,85200 Kč | 1 885,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,40532 Kč | 8 202,66 Kč |
| 1 000 | 15,43185 Kč | 15 431,85 Kč |
| 1 500 | 14,96009 Kč | 22 440,13 Kč |
| 2 500 | 14,45360 Kč | 36 134,00 Kč |
| 3 500 | 14,16705 Kč | 49 584,67 Kč |
| 5 000 | 13,89916 Kč | 69 495,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


