New Product
14010100101167
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14010100101167

DigiKey Part Number
1195-14010100101167TR-ND - Tape & Reel (TR)
1195-14010100101167CT-ND - Cut Tape (CT)
1195-14010100101167DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14010100101167
Description
HAR-FLEXICON TSPH-1 T32 YE 1000P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Yellow
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyphthalamide (PPA)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1025,49200 Kč254,92 Kč
2522,19520 Kč554,88 Kč
5020,06480 Kč1 003,24 Kč
10018,25460 Kč1 825,46 Kč
25016,33144 Kč4 082,86 Kč
50015,18926 Kč7 594,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,27737 Kč14 277,37 Kč
2 00013,55683 Kč27 113,66 Kč
3 00013,21021 Kč39 630,63 Kč
5 00012,83962 Kč64 198,10 Kč
7 00012,63087 Kč88 416,09 Kč
10 00012,43617 Kč124 361,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč