
14010100101164 | |
|---|---|
DigiKey Part Number | 1195-14010100101164TR-ND - Tape & Reel (TR) 1195-14010100101164CT-ND - Cut Tape (CT) 1195-14010100101164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010100101164 |
Description | HAR-FLEXICON TSPH-1 T32 GN 1000P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Category | Wire Gauge 16-24 AWG |
Manufacturer HARTING | Mounting Type Surface Mount |
Series | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyphthalamide (PPA) |
Positions Per Level 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel |
Current 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 25 | 22,58560 Kč | 564,64 Kč |
| 50 | 20,41420 Kč | 1 020,71 Kč |
| 100 | 18,57480 Kč | 1 857,48 Kč |
| 250 | 16,61612 Kč | 4 154,03 Kč |
| 500 | 15,45494 Kč | 7 727,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,52684 Kč | 14 526,84 Kč |
| 2 000 | 13,79390 Kč | 27 587,80 Kč |
| 3 000 | 13,44110 Kč | 40 323,30 Kč |
| 5 000 | 13,06412 Kč | 65 320,60 Kč |
| 7 000 | 12,85162 Kč | 89 961,34 Kč |
| 10 000 | 12,65352 Kč | 126 535,20 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

