


11200030800 | |
|---|---|
DigiKey Part Number | 1195-3829-ND |
Manufacturer | |
Manufacturer Product Number | 11200030800 |
Description | BULKHEAD MOUNT HOUSING ANGLED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 11200030800 Models |
Category | Lock Location Push Button Snap Lock on Hood |
Manufacturer HARTING | Size / Dimension 1.563" L x 1.185" W x 1.480" H (39.70mm x 30.10mm x 37.60mm) |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Zinc Passivation |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,45000 Kč | 493,45 Kč |
| 10 | 419,35100 Kč | 4 193,51 Kč |
| 25 | 393,09080 Kč | 9 827,27 Kč |
| 50 | 374,33140 Kč | 18 716,57 Kč |
| 100 | 356,47670 Kč | 35 647,67 Kč |
| 250 | 334,18064 Kč | 83 545,16 Kč |
| 500 | 318,24988 Kč | 159 124,94 Kč |
| Unit Price without VAT: | 493,45000 Kč |
|---|---|
| Unit Price with VAT: | 597,07450 Kč |




















