Base - Box Mount Connector Side Entry M40 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11126001213

DigiKey Part Number
11126001213-ND
Manufacturer
Manufacturer Product Number
11126001213
Description
HAN-YELLOCK 60 SURFACE MOUNT HOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M40 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11126001213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
-
Lock Location
Screw Locks on Hood
Thread Size
M40
Size / Dimension
4.528" L x 3.228" W x 2.862" H (115.00mm x 82.00mm x 72.70mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 834,18000 Kč1 834,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 834,18000 Kč
Unit Price with VAT:2 219,35780 Kč