Base - Box Mount Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11126001205

DigiKey Part Number
11126001205-ND
Manufacturer
Manufacturer Product Number
11126001205
Description
CONN BASE SIDE ENTRY M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11126001205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.528" L x 3.228" W x 2.362" H (115.00mm x 82.00mm x 60.00mm)
Manufacturer
HARTING
Housing Color
Black
Series
Features
Feed Through
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Lock Location
Push Button Snap Lock on Hood Carrier
Base Product Number
Thread Size
M25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1856,93000 Kč856,93 Kč
Manufacturers Standard Package
Unit Price without VAT:856,93000 Kč
Unit Price with VAT:1 036,88530 Kč