
11123001602 | |
|---|---|
DigiKey Part Number | 1195-6835-ND |
Manufacturer | |
Manufacturer Product Number | 11123001602 |
Description | CONN HOOD SHELL SIDE ENTRY M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Side Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Shell | |
Style | Side Entry | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | M32 | |
Size / Dimension | 2.862" L x 2.205" W x 2.657" H (72.70mm x 56.00mm x 67.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,25000 Kč | 510,25 Kč |
| Unit Price without VAT: | 510,25000 Kč |
|---|---|
| Unit Price with VAT: | 617,40250 Kč |










