Contact Crimp Socket 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11050006208

DigiKey Part Number
11050006208-ND
Manufacturer
Manufacturer Product Number
11050006208
Description
CONTACT H.D. CRIMP SOCKET 12AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
11050006208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10017,42410 Kč1 742,41 Kč
Manufacturers Standard Package
Unit Price without VAT:17,42410 Kč
Unit Price with VAT:21,08316 Kč