


11050006202 | |
|---|---|
DigiKey Part Number | 1195-5239-ND |
Manufacturer | |
Manufacturer Product Number | 11050006202 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 11050006202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,42410 Kč | 1 742,41 Kč |
| Unit Price without VAT: | 17,42410 Kč |
|---|---|
| Unit Price with VAT: | 21,08316 Kč |









