


11050006201 | |
|---|---|
DigiKey Part Number | 11050006201-ND |
Manufacturer | |
Manufacturer Product Number | 11050006201 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 11050006201 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 19,60360 Kč | 490,09 Kč |
| 50 | 18,66300 Kč | 933,15 Kč |
| 100 | 17,77270 Kč | 1 777,27 Kč |
| 300 | 16,44493 Kč | 4 933,48 Kč |
| 500 | 15,86272 Kč | 7 931,36 Kč |
| 1 000 | 15,10533 Kč | 15 105,33 Kč |
| 2 500 | 14,15971 Kč | 35 399,28 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |










