Contact Crimp Pin 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 12 AWG Silver
Han-Yellock® Disassembly: Essential Tools and Procedures

11050006108

DigiKey Part Number
1195-2969-ND
Manufacturer
Manufacturer Product Number
11050006108
Description
CONTACT H.D. CRIMP PIN 12AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
11050006108 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,73000 Kč187,30 Kč
2517,55440 Kč438,86 Kč
5016,71440 Kč835,72 Kč
10015,91650 Kč1 591,65 Kč
30014,72800 Kč4 418,40 Kč
50014,20640 Kč7 103,20 Kč
1 00013,52796 Kč13 527,96 Kč
2 50012,68103 Kč31 702,58 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč