4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size Gray
Han-Yellock® Disassembly: Essential Tools and Procedures

11006000101

DigiKey Part Number
1195-2960-ND
Manufacturer
Manufacturer Product Number
11006000101
Description
FRAME ASSEMBLY FOR 4MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size Gray
Datasheet
 Datasheet
EDA/CAD Models
11006000101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female/Male
Manufacturer
HARTING
Frame Type
Docking, Carrier Shell Frame
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Color
Gray
Part Status
Active
Includes
1 pc - 1 Frame
Number of Modules
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10148,30900 Kč1 483,09 Kč
26138,61923 Kč3 604,10 Kč
50132,36720 Kč6 618,36 Kč
100126,04680 Kč12 604,68 Kč
250118,15828 Kč29 539,57 Kč
500112,52324 Kč56 261,62 Kč
1 000107,15741 Kč107 157,41 Kč
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč