
11000009510 | |
|---|---|
DigiKey Part Number | 1195-2954-ND |
Manufacturer | |
Manufacturer Product Number | 11000009510 |
Description | CONTACT H.D. CRIMP PIN 8AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 8 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 11000009510 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Wire Gauge 8 AWG |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 118.1µin (3.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 436,54840 Kč | 43 654,84 Kč |
| Unit Price without VAT: | 436,54840 Kč |
|---|---|
| Unit Price with VAT: | 528,22356 Kč |



