


11000009509 | |
|---|---|
DigiKey Part Number | 1195-2953-ND |
Manufacturer | |
Manufacturer Product Number | 11000009509 |
Description | CONTACT H.D. CRIMP PIN 10AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 11000009509 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Wire Gauge 10 AWG |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 118.1µin (3.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,45000 Kč | 253,45 Kč |
| 10 | 215,37600 Kč | 2 153,76 Kč |
| 30 | 199,29200 Kč | 5 978,76 Kč |
| 50 | 192,23660 Kč | 9 611,83 Kč |
| 100 | 183,06270 Kč | 18 306,27 Kč |
| 250 | 171,60824 Kč | 42 902,06 Kč |
| 500 | 163,42450 Kč | 81 712,25 Kč |
| 1 000 | 155,63424 Kč | 155 634,24 Kč |
| Unit Price without VAT: | 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 306,67450 Kč |



