


10410000004 | |
|---|---|
DigiKey Part Number | 1195-4029-ND |
Manufacturer | |
Manufacturer Product Number | 10410000004 |
Description | HAN-ECO MONOBLOCK KIT 4 10B GG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M32 Screw |
Datasheet | Datasheet |
Category | Number of Positions 14+Ground |
Manufacturer HARTING | Size 10B |
Series | Thread Size M32 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Bottom-Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 946,72000 Kč | 1 946,72 Kč |
| 10 | 1 654,72600 Kč | 16 547,26 Kč |
| 25 | 1 551,22320 Kč | 38 780,58 Kč |
| 50 | 1 477,26380 Kč | 73 863,19 Kč |
| 100 | 1 406,85130 Kč | 140 685,13 Kč |
| Unit Price without VAT: | 1 946,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 355,53120 Kč |

