10402912117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10402912117

10402912128

DigiKey Part Number
1195-10402912128-ND
Manufacturer
Manufacturer Product Number
10402912128
Description
HPTC 1400 CABLE SIDE FOR 2X185MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Cable and Panel Connector Assembly Side Entry M40 Screw
Datasheet
 Datasheet
EDA/CAD Models
10402912128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Side Entry
Number of Positions
2
Size
3
Thread Size
M40
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 475,27000 Kč20 475,27 Kč
Manufacturers Standard Package
Unit Price without VAT:20 475,27000 Kč
Unit Price with VAT:24 775,07670 Kč