


10402812129 | |
|---|---|
DigiKey Part Number | 1195-10402812129-ND |
Manufacturer | |
Manufacturer Product Number | 10402812129 |
Description | HPTC 850 CABLE SIDE FOR 240MM2, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Cable and Panel Connector Assembly Side Entry M40 Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10402812129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | - | |
Thread Size | M40 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 896,79000 Kč | 13 896,79 Kč |
| Unit Price without VAT: | 13 896,79000 Kč |
|---|---|
| Unit Price with VAT: | 16 815,11590 Kč |

