


10402811009 | |
|---|---|
DigiKey Part Number | 1195-10402811009-ND |
Manufacturer | |
Manufacturer Product Number | 10402811009 |
Description | HPTC 850 DEVICE SIDE (UP TO 240M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Cable and Panel Connector Assembly Side Entry Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10402811009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 516,80000 Kč | 20 516,80 Kč |
| Unit Price without VAT: | 20 516,80000 Kč |
|---|---|
| Unit Price with VAT: | 24 825,32800 Kč |

