


10402715401 | |
|---|---|
DigiKey Part Number | 1195-10402715401-ND |
Manufacturer | |
Manufacturer Product Number | 10402715401 |
Description | HPTC 400 COVER - DEVICE SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Side Entry Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10402715401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | - | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 960,73000 Kč | 5 960,73 Kč |
| Unit Price without VAT: | 5 960,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 212,48330 Kč |

