


10402712136 | |
|---|---|
DigiKey Part Number | 1195-10402712136-ND |
Manufacturer | |
Manufacturer Product Number | 10402712136 |
Description | HPTC 400 CABLE SIDE FOR 120MM2, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Cable and Panel Connector Assembly Side Entry M32 Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10402712136 Models |
Category | Number of Positions 1 |
Manufacturer HARTING | Size 2 |
Series | Thread Size M32 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 959,76000 Kč | 12 959,76 Kč |
| Unit Price without VAT: | 12 959,76000 Kč |
|---|---|
| Unit Price with VAT: | 15 681,30960 Kč |

