10402712125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10402712125
HARTING Han® HPR HPTC - High Performance Transformer Connectors

10402712125

DigiKey Part Number
1195-10402712125-ND
Manufacturer
Manufacturer Product Number
10402712125
Description
HPTC 400 CABLE SIDE FOR 95MM2, M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Cable and Panel Connector Assembly Side Entry M25 Screw
Datasheet
 Datasheet
EDA/CAD Models
10402712125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Side Entry
Number of Positions
1
Size
2
Thread Size
M25
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 737,14000 Kč12 737,14 Kč
Manufacturers Standard Package
Unit Price without VAT:12 737,14000 Kč
Unit Price with VAT:15 411,93940 Kč