


10402711006 | |
|---|---|
DigiKey Part Number | 1195-10402711006-ND |
Manufacturer | |
Manufacturer Product Number | 10402711006 |
Description | HPTC 400 DEVICE SIDE (UP TO 120M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Cable and Panel Connector Assembly Side Entry Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10402711006 Models |
Category | Style Side Entry |
Manufacturer HARTING | Number of Positions 1 |
Series | Size 2 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 349,61000 Kč | 14 349,61 Kč |
| Unit Price without VAT: | 14 349,61000 Kč |
|---|---|
| Unit Price with VAT: | 17 363,02810 Kč |

