
10401241001 | |
|---|---|
DigiKey Part Number | 1195-10401241001-ND |
Manufacturer | |
Manufacturer Product Number | 10401241001 |
Description | 24 HPR VARIOSHELL HOUSING+COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 10401241001 Models |
Category | Size 24HPR |
Manufacturer HARTING | Lock Location Locking Clip (1) on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 905,49000 Kč | 16 905,49 Kč |
| 10 | 14 962,92300 Kč | 149 629,23 Kč |
| Unit Price without VAT: | 16 905,49000 Kč |
|---|---|
| Unit Price with VAT: | 20 455,64290 Kč |






