7 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10360070001

DigiKey Part Number
1195-4022-ND
Manufacturer
Manufacturer Product Number
10360070001
Description
HAN EX Q7 LVR LCK SET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Crimp
Datasheet
 Datasheet
EDA/CAD Models
10360070001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Top-Hood, Bottom-Base
Number of Positions
7
Size
3A
Thread Size
M20
Termination Style
Crimp
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 296,76000 Kč2 296,76 Kč
101 952,41500 Kč19 524,15 Kč
251 830,29480 Kč45 757,37 Kč
501 743,03560 Kč87 151,78 Kč
1001 686,13940 Kč168 613,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 296,76000 Kč
Unit Price with VAT:2 779,07960 Kč