4 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10360040003

DigiKey Part Number
1195-4021-ND
Manufacturer
Manufacturer Product Number
10360040003
Description
HAN EX 4A-QL LVR LCK SET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
10360040003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Top-Hood, Bottom-Base
Number of Positions
4
Size
3A
Thread Size
M20
Termination Style
Push In with Lock
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 424,01000 Kč2 424,01 Kč
102 060,53400 Kč20 605,34 Kč
251 931,63960 Kč48 290,99 Kč
501 839,55500 Kč91 977,75 Kč
1001 788,50470 Kč178 850,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 424,01000 Kč
Unit Price with VAT:2 933,05210 Kč