
10360030008 | |
|---|---|
DigiKey Part Number | 10360030008-ND |
Manufacturer | |
Manufacturer Product Number | 10360030008 |
Description | HAN-KIT-EX3A QUICKLOCK - HAN EX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10360030008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Side-Base | |
Number of Positions | 3 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 191,94000 Kč | 2 191,94 Kč |
| 10 | 1 863,34800 Kč | 18 633,48 Kč |
| 25 | 1 746,78720 Kč | 43 669,68 Kč |
| 50 | 1 663,50880 Kč | 83 175,44 Kč |
| 100 | 1 603,38930 Kč | 160 338,93 Kč |
| Unit Price without VAT: | 2 191,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 652,24740 Kč |



