
10200040005 | |
|---|---|
DigiKey Part Number | 1195-5238-ND |
Manufacturer | |
Manufacturer Product Number | 10200040005 |
Description | CONN ASSY SIDE ENTRY 4+GND SZ3A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Category | Number of Positions 4+Ground |
Manufacturer HARTING | Size 3A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,69000 Kč | 1 697,69 Kč |
| 10 | 1 443,04600 Kč | 14 430,46 Kč |
| 25 | 1 352,75000 Kč | 33 818,75 Kč |
| 50 | 1 288,25240 Kč | 64 412,62 Kč |
| 100 | 1 226,84380 Kč | 122 684,38 Kč |
| Unit Price without VAT: | 1 697,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 054,20490 Kč |






