
10200040004 | |
|---|---|
DigiKey Part Number | 1195-6834-ND |
Manufacturer | |
Manufacturer Product Number | 10200040004 |
Description | CONN ASSY TOP ENTRY 4+GND A3 M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw |
Datasheet | Datasheet |
Category | Number of Positions 4+Ground |
Manufacturer HARTING | Size 3A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Side-Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,16000 Kč | 1 131,16 Kč |
| 10 | 961,47700 Kč | 9 614,77 Kč |
| 25 | 901,30120 Kč | 22 532,53 Kč |
| 50 | 858,31420 Kč | 42 915,71 Kč |
| 100 | 817,39540 Kč | 81 739,54 Kč |
| 250 | 766,29680 Kč | 191 574,20 Kč |
| Unit Price without VAT: | 1 131,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,70360 Kč |





