
10200030002 | |
|---|---|
DigiKey Part Number | 1195-6071-ND |
Manufacturer | |
Manufacturer Product Number | 10200030002 |
Description | CONN ASSY TOP ENTRY 3+GND 3A M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 3+Ground | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,31000 Kč | 995,31 Kč |
| 10 | 846,05100 Kč | 8 460,51 Kč |
| 25 | 793,09440 Kč | 19 827,36 Kč |
| 50 | 755,26860 Kč | 37 763,43 Kč |
| 100 | 719,25500 Kč | 71 925,50 Kč |
| 250 | 675,61064 Kč | 168 902,66 Kč |
| Unit Price without VAT: | 995,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 204,32510 Kč |


