
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adapter | |
For Use With/Related Products | Wrenches | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 640,92000 Kč | 2 640,92 Kč |
| 5 | 2 447,86200 Kč | 12 239,31 Kč |
| 10 | 2 369,16200 Kč | 23 691,62 Kč |
| 25 | 2 269,10280 Kč | 56 727,57 Kč |
| Unit Price without VAT: | 2 640,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 195,51320 Kč |

