
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Crimp Unit | |
Tool Type Feature | Indenter | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14 ~ 10.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159 097,86000 Kč | 159 097,86 Kč |
| Unit Price without VAT: | 159 097,86000 Kč |
|---|---|
| Unit Price with VAT: | 192 508,41060 Kč |

