
09990000983 | |
|---|---|
DigiKey Part Number | 1195-09990000983-ND |
Manufacturer | |
Manufacturer Product Number | 09990000983 |
Description | REPLACEMENT STRIPPING BLADE SET, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Blade For 0.14mm² ~ 2.5mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Blade | |
Cable Type | 0.14mm² ~ 2.5mm² Cable Cross-Section | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 424,22000 Kč | 2 424,22 Kč |
| 5 | 2 246,91200 Kč | 11 234,56 Kč |
| 10 | 2 174,70000 Kč | 21 747,00 Kč |
| 25 | 2 082,83360 Kč | 52 070,84 Kč |
| Unit Price without VAT: | 2 424,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 933,30620 Kč |

