Tool Die Set For Heavy Duty Contacts, 185mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000871

DigiKey Part Number
1195-8565-ND
Manufacturer
Manufacturer Product Number
09990000871
Description
HYDRAULIC CRIMP TOOL 120KN CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set For Heavy Duty Contacts, 185mm²
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Tool Type
Die Set
Series
For Use With/Related Products
Heavy Duty Contacts, 185mm²
Packaging
Bulk
Compatible Tools
09990000861
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 322,90000 Kč9 322,90 Kč
58 641,93600 Kč43 209,68 Kč
108 364,57400 Kč83 645,74 Kč
258 011,80360 Kč200 295,09 Kč
Manufacturers Standard Package
Unit Price without VAT:9 322,90000 Kč
Unit Price with VAT:11 280,70900 Kč