Tool Die Set For Heavy Duty Contacts, 120mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000869

DigiKey Part Number
1195-8563-ND
Manufacturer
Manufacturer Product Number
09990000869
Description
HYDRAULIC CRIMP TOOL 120KN CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tool Die Set For Heavy Duty Contacts, 120mm²
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Tool Type
Die Set
Series
For Use With/Related Products
Heavy Duty Contacts, 120mm²
Packaging
Bulk
Compatible Tools
09990000861
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 859,82000 Kč9 859,82 Kč
59 139,63200 Kč45 698,16 Kč
108 846,24700 Kč88 462,47 Kč
Manufacturers Standard Package
Unit Price without VAT:9 859,82000 Kč
Unit Price with VAT:11 930,38220 Kč