Tool Die Set For Heavy Duty Contacts, 10mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000862

DigiKey Part Number
1195-8556-ND
Manufacturer
Manufacturer Product Number
09990000862
Description
HYDRAULIC CRIMP TOOL 120KN CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool Die Set For Heavy Duty Contacts, 10mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Heavy Duty Contacts, 10mm²
Specifications
-
Compatible Tools
09990000861
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 860,80000 Kč10 860,80 Kč
510 067,66000 Kč50 338,30 Kč
109 744,45800 Kč97 444,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10 860,80000 Kč
Unit Price with VAT:13 141,56800 Kč