
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | - | |
Weight | 0.79 lb (358.34 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 312,93000 Kč | 2 312,93 Kč |
| 5 | 2 143,81200 Kč | 10 719,06 Kč |
| 10 | 2 074,87500 Kč | 20 748,75 Kč |
| 25 | 1 987,22560 Kč | 49 680,64 Kč |
| Unit Price without VAT: | 2 312,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 798,64530 Kč |

