Hand Crimper Tool Backplane Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000770

DigiKey Part Number
1195-09990000770-ND
Manufacturer
Manufacturer Product Number
09990000770
Description
DIN HARTING CRIMP TOOL FOR INDIV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Backplane Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.09 ~ 0.50mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 109,29000 Kč21 109,29 Kč
519 568,70800 Kč97 843,54 Kč
1018 941,20400 Kč189 412,04 Kč
Manufacturers Standard Package
Unit Price without VAT:21 109,29000 Kč
Unit Price with VAT:25 542,24090 Kč